Part Details for 10080598-2ED0003LF by Amphenol FCi
Overview of 10080598-2ED0003LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10080598-2ED0003LF
10080598-2ED0003LF CAD Models
10080598-2ED0003LF Part Data Attributes
|
10080598-2ED0003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080598-2ED0003LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 51963-030LF | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10080598-2ED0003LF
This table gives cross-reference parts and alternative options found for 10080598-2ED0003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080598-2ED0003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080068-1EB0044LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-1EB0044LF |
15-24-2021 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Molex | 10080598-2ED0003LF vs 15-24-2021 |
10080068-4HEL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-4HEL100LF |
PLA04F9200A2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 10080598-2ED0003LF vs PLA04F9200A2 |
10080068-4FEL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-4FEL150LF |
10080068-1BC0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-1BC0045LF |
10080068-2GEL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-2GEL090LF |
10080068-1GC0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-1GC0045LF |
10066622-002LF | Rectangular Power Connector, 4 Contact(s), Female, Screw Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10066622-002LF |
10080068-4FCL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080598-2ED0003LF vs 10080068-4FCL150LF |