10080640-111LF
Description: Board Connector, 216 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, LEAD FREE

Overview of 10080640-111LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
52000-111LF Amphenol Communications Solutions 52000-111LF-METRAL SHROUD 5X6
88913-111LF Amphenol Communications Solutions 88913-111LF-METRAL PWR HDR HSG
8432CY-111LF Renesas Electronics Corporation 700MHz/350MHz Differential-to-3.3V LVPECL Frequency Synthesizer

Price & Stock for 10080640-111LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 64AC1244
Newark 10080640-111Lf-Zip Ortho 6Pvh 12I Sd/Tube |Amphenol Communications Solutions 10080640-111LF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 10080640-111LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10080640-111LF by Amphenol Communications Solutions

10080640-111LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
1.055 inch
Body Depth
0.49 inch
Body Length
0.913 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
150 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3892 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.07 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
18
Number of Rows Loaded
18
Operating Temperature-Max
85 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.1938 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.063 inch
Terminal Pitch
1.8 mm
Termination Type
PRESS FIT
Total Number of Contacts
216
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Want to compare parts?
  1. 10080640-111LF
    Amphenol Communications Solutions
    Board Connector, 216 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10080640-111LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10080640-111LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10080640-111LF would you like to use for your alert(s)?
  • Please alert me when 10080640-111LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10080640-111LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10080640-111LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10080640-111LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10080640-111LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10080640-111LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: