Part Details for 10080804-111 by Amphenol FCi
Overview of 10080804-111 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10080804-111
10080804-111 CAD Models
10080804-111 Part Data Attributes
|
10080804-111
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080804-111
Amphenol FCi
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10080804-111
This table gives cross-reference parts and alternative options found for 10080804-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080804-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080804-111LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 10080804-111 vs 10080804-111LF |
10080804-111 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, | Amphenol Communications Solutions | 10080804-111 vs 10080804-111 |