Part Details for 10081091 by Molex
Overview of 10081091 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10081091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-10081091-ND
|
DigiKey | 5.08MM KK HDR VT RPIN VRA 5SN 9C Min Qty: 85 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
327 In Stock |
|
$0.8300 | Buy Now |
DISTI #
10081091
|
Avnet Abacus | Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole Bag (Alt: 10081091) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 2825 |
|
Buy Now | |
|
New Advantage Corporation | MOLEX, Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2260 |
|
$0.8728 / $0.9379 | Buy Now |