There are no models available for this part yet.
Overview of 100812 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD3672M23100812 | Amphenol Communications Solutions | Micro Cool Edge NF1/NGSFF 0.50mm Connectors ,Press fit ,67*2 signal pins, Orthogonal |
Price & Stock for 100812 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH9398
|
Newark | Metal-In Bag, 203.2Mm X 304.8Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:8", Length - Imperial:12", Width - Metric:203.2Mm, Length - Metric:304.8Mm, Film Thickness:71.12µm, Bag Colour:Transparent, Seal Type:Heatrohs Compliant: Yes |Scs 100812 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$25.3700 / $31.8900 | Buy Now | |
DISTI #
39M3799
|
Newark | Bag, Static Shielding, 375°F, 8" X 12", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:8", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 100812 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$25.5100 | Buy Now | |
DISTI #
SCP307-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 8"X12" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
102579 In Stock |
|
$0.2600 | Buy Now | |
DISTI #
517-100812
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 8X12, 100 Ea RoHS: Compliant | 77 |
|
$24.2300 / $25.5100 | Buy Now | |
DISTI #
70112678
|
RS | Bag, Static shield, Open Top, Metal-In, 3 mils, 8 W x 12 L In. | SCS 100812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 45 |
|
$22.9300 / $25.7700 | Buy Now | |
Onlinecomponents.com | Static Shielding Bag - <10nJ Energy Shielding - 8" (203.2mm) X 12" (304.8mm) - Silver. RoHS: Compliant |
97 In Stock |
|
$18.1100 / $25.2300 | Buy Now | ||
Master Electronics | Static Shielding Bag - <10nJ Energy Shielding - 8" (203.2mm) X 12" (304.8mm) - Silver. RoHS: Compliant |
97 In Stock |
|
$18.1100 / $25.2300 | Buy Now | ||
DISTI #
295ST0812
|
Techni-Tool, Inc. | SCS 100812 Static Shield Bag, ESD, Metal-In, Open Top, 8"x12", 100/Pkg, 1000 Series | 264 |
|
$25.5100 | Buy Now | |
DISTI #
295ST0812
|
TestEquity LLC | SCS 100812 Static Shield Bag, ESD, Metal-In, Open Top, 8"x12", 100/Pkg, 1000 Series | 264 |
|
$25.5100 | Buy Now |
CAD Models for 100812 by SCS
Part Data Attributes for 100812 by SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|