10081215-6015ELF
Amphenol Corporation

Overview of 10081215-6015ELF by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10085901-6015ELF Amphenol Communications Solutions 0.50mm Flex Connector, VHC Series, 60 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
65846-015ELF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.

Price & Stock for 10081215-6015ELF by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10081215-6015ELF
Avnet Americas 10081215-6015ELF-VHC 0.5MM FPC CONN - Tape and Reel (Alt: 10081215-6015ELF) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel 0
RFQ

CAD Models for 10081215-6015ELF by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10081215-6015ELF by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10081215-6015ELF by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 10081215-6015ELF would you like to use for your alert(s)?
  • Please alert me when 10081215-6015ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10081215-6015ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10081215-6015ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10081215-6015ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10081215-6015ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10081215-6015ELF by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: