Part Details for 100814 by SCS
Overview of 100814 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7858
|
Newark | Metal-In Bag, 203.2Mm X 355.6Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:8", Length - Imperial:14", Width - Metric:203.2Mm, Length - Metric:355.6Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Type:Heatrohs Compliant: Yes |Scs 100814 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$42.8700 / $63.0500 | Buy Now |
DISTI #
100814-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 8"X14" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2420 In Stock |
|
$0.3000 | Buy Now |
DISTI #
517-100814
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 8X14, 100 Ea RoHS: Compliant | 0 |
|
$28.2000 / $29.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.3700 / $24.7400 | Buy Now | |
DISTI #
2907581
|
element14 Asia-Pacific | METAL-IN BAG, 203.2MM X 355.6MM, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$36.3687 | Buy Now |
DISTI #
2907581
|
Farnell | METAL-IN BAG, 203.2MM X 355.6MM, PK100 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$41.8138 / $51.4003 | Buy Now |