Part Details for 10081496-201 by Amphenol Communications Solutions
Overview of 10081496-201 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10081496-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1251
|
Newark | Gig-Array 11Mm Rec 200-10081496-201/Tray |Amphenol Communications Solutions 10081496-201 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 | Buy Now |
DISTI #
10081496-201-ND
|
DigiKey | CONN DIFF ARRAY RCPT 200POS SMD Min Qty: 420 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2222 | Buy Now |
Part Details for 10081496-201
10081496-201 CAD Models
10081496-201 Part Data Attributes
|
10081496-201
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10081496-201
Amphenol Communications Solutions
GIG-Array®, Mezzanine Connectors, 11mm Receptacle 200 Position.
|
Part Life Cycle Code | Active | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |