There are no models available for this part yet.
Overview of 10081497-001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. |
Price & Stock for 10081497-001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10081497-001
|
Avnet Americas | Conn GIG-Array RCP 296 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 10081497-001) Min Qty: 360 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | ||
DISTI #
649-10081497-001
|
Mouser Electronics | Board to Board & Mezzanine Connectors 296P 11MM RCPTCL RoHS: Not Compliant | 0 |
|
Order Now |