Part Details for 10081497-001LF by Amphenol Communications Solutions
Overview of 10081497-001LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 10081497-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N9901
|
Newark | Stacking Connector, Rcpt, 296Pos, 1.3Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1.3Mm, No. Of Rows:10Rows, No. Of Contacts:296Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 10081497-001LF RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8000 | Buy Now |
DISTI #
609-3128-ND
|
DigiKey | CONN DIFF ARRAY RCPT 296POS SMD Min Qty: 360 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.4067 | Buy Now |
Part Details for 10081497-001LF
10081497-001LF CAD Models
10081497-001LF Part Data Attributes
|
10081497-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10081497-001LF
Amphenol Communications Solutions
GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free.
|
Part Life Cycle Code | Active | |
Pin Count | 296 | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |