Part Details for 100816 by SCS
Overview of 100816 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-110081600LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Surface Mount, Double Row, 8 Positions | |
54122-810081600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 100816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7859
|
Newark | Metal-In Bag, 203.2Mm X 406.4Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:8", Length - Imperial:16", Width - Metric:203.2Mm, Length - Metric:406.4Mm, Film Thickness:71.12µm, Bag Colour:Transparent, Seal Type:Heatrohs Compliant: Yes |Scs 100816 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6 |
|
$42.5300 | Buy Now |
DISTI #
100816-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 8"X16" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2673 In Stock |
|
$0.3600 | Buy Now |
DISTI #
517-100816
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 8X16, 100 Ea RoHS: Compliant | 0 |
|
$34.2200 / $36.0300 | Order Now |
|
Onlinecomponents.com | SCS 1000 Series 28mil Open Top MetalIn Static Shielding Bag 8 x 16 RoHS: Compliant |
20 In Stock |
|
$26.9400 / $41.2300 | Buy Now |
|
Master Electronics | SCS 1000 Series 28mil Open Top MetalIn Static Shielding Bag 8 x 16 RoHS: Compliant |
20 In Stock |
|
$26.9400 / $41.2300 | Buy Now |
DISTI #
175-667
|
Techni-Tool, Inc. | SCS 100816 Transparent Metal-In Static Shielding Bag, Open Top, 8"x16" | 0 |
|
$37.9800 | Buy Now |
DISTI #
175-667
|
TestEquity LLC | SCS 100816 Transparent Metal-In Static Shielding Bag, Open Top, 8"x16" | 0 |
|
$37.9800 | Buy Now |
Part Details for 100816
100816 CAD Models
100816 Part Data Attributes
|
100816
SCS
Buy Now
|
Compare Parts:
100816
SCS
|
Samacsys Manufacturer | SCS |