Part Details for 10082201-101-08LF by Amphenol FCi
Overview of 10082201-101-08LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10082201-101-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10082201-101-08LF
|
Heilind Electronics | BERGSTIK-10082201-101-08LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10082201-101-08LF
|
Interstate Connecting Components | BERGSTIK-10082201-101-08LF | 0 |
|
Buy Now |
Part Details for 10082201-101-08LF
10082201-101-08LF CAD Models
10082201-101-08LF Part Data Attributes
|
10082201-101-08LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10082201-101-08LF
Amphenol FCi
TWO PART BOARD CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body Breadth | 0.094 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC | |
Manufacturer Series | 10082201 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |