There are no models available for this part yet.
Overview of 10082201-104A14LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 14 Positions, 2.54mm (0.100in) Pitch | |
10082201-406A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 4 Positions, 2.54mm (0.100in) Pitch | |
10082201-104-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10082201-104A14LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y6681
|
Newark | Bergstik/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10082201-104A14LF RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.0900 | Buy Now | |
DISTI #
10082201-104A14LF-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0528 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9060 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9110 / $1.0720 | Buy Now |
CAD Models for 10082201-104A14LF by Amphenol Communications Solutions
Part Data Attributes for 10082201-104A14LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|