Part Details for 10082378-10001TLF by Amphenol Communications Solutions
Overview of 10082378-10001TLF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10082378-10001TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0926
|
Newark | 10082378-10001Tlf-Pcie Gen2 Pf 64P/Amphenol Fci |Amphenol Communications Solutions 10082378-10001TLF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1005 |
|
$3.5800 | Buy Now |
DISTI #
25AC0052
|
Newark | Pci Express 2.0 Pf 64P-10082378-10001Tlf/Tray |Amphenol Communications Solutions 10082378-10001TLF Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
2266-10082378-10001TLF-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 25 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1005 In Stock |
|
$3.0500 / $3.2400 | Buy Now |
DISTI #
10082378-10001TLF-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 25 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2262 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 84 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 64 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant |
1005 Partner Stock |
|
$3.2000 / $5.4500 | Buy Now |
|
Master Electronics | Conn Card Edge SKT 64 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant |
1005 Partner Stock |
|
$3.2000 / $5.4500 | Buy Now |
Part Details for 10082378-10001TLF
10082378-10001TLF CAD Models
10082378-10001TLF Part Data Attributes
|
10082378-10001TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10082378-10001TLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 64 (x4) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Body Length | 1.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 10082378-10001TLF
This table gives cross-reference parts and alternative options found for 10082378-10001TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10082378-10001TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10018783-11221ALF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-11221ALF |
10018783-12201RLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-12201RLF |
10018783-00001ALF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-00001ALF |
10018783-10021RLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-10021RLF |
10018783-11111ALF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-11111ALF |
10018783-11031ALF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-11031ALF |
10018783-11011RLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-11011RLF |
10076266-101CLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10082378-10001TLF vs 10076266-101CLF |
10018783-11201ALF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-11201ALF |
10018783-12001RLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10082378-10001TLF vs 10018783-12001RLF |