Part Details for 10082378-10002TLF by Amphenol Corporation
Overview of 10082378-10002TLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10082378-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10082378-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10082378-10002TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8550
|
Newark | Pci Express 2.0 Pf 98P-10082378-10002Tlf Rohs Compliant: Yes |Amphenol 10082378-10002TLF RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
10082378-10002TLF
|
Avnet Americas | Conn Card Edge HDR 98 POS 2mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10082378-10002TLF) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6957 | Buy Now |
DISTI #
649-1008237810002TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Press-Fit 98 Pos 100mm Pitch RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
DISTI #
10082378-10002TLF
|
TTI | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Press-Fit 98 Pos 100mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 336 Container: Tray |
Americas - 1008 In Stock |
|
$4.7900 | Buy Now |