Part Details for 100824 by SCS
Overview of 100824 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5185
|
Newark | Bag, Static Shield, Metal-In, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:24", Length - Metric:610Mm, Width - Imperial:8", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 100824 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
SCP398-ND
|
DigiKey | BAG STAT SHLD MTL IN 8X24" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1024 In Stock |
|
$0.4600 | Buy Now |
DISTI #
517-100824
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 8X24, 100 Ea RoHS: Compliant | 0 |
|
$43.3200 / $45.6000 | Order Now |
DISTI #
70237481
|
RS | Bag, Static shield, Open Top, Metal-In,3 mils, 8 W x 24 L In. | SCS 100824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$49.3600 / $53.6600 | RFQ |
|
Onlinecomponents.com | Static Shield Bag, Metal-in, Open Top, 2.8mils, 8in W x 24in L - Pkg of 100 |
20 In Stock |
|
$32.8500 / $69.0900 | Buy Now |
DISTI #
2907583
|
element14 Asia-Pacific | METAL-IN BAG, 203.2MM X 609.6MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.7974 | Buy Now |
DISTI #
2907583
|
Farnell | METAL-IN BAG, 203.2MM X 609.6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$55.7714 / $70.3074 | Buy Now |
|
Master Electronics | Static Shield Bag, Metal-in, Open Top, 2.8mils, 8in W x 24in L - Pkg of 100 |
20 In Stock |
|
$32.8500 / $69.0900 | Buy Now |
DISTI #
295ST8240
|
Techni-Tool, Inc. | SCS 100824 Transparent Metal-In Static Shielding Bag, Open Top, 8"x24", 100/Pkg | 5 |
|
$51.7400 | Buy Now |
DISTI #
295ST8240
|
TestEquity LLC | SCS 100824 Transparent Metal-In Static Shielding Bag, Open Top, 8"x24", 100/Pkg | 5 |
|
$51.7400 | Buy Now |