Part Details for 10084174-101 by Amphenol FCi
Overview of 10084174-101 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10084174-101
10084174-101 CAD Models
10084174-101 Part Data Attributes
|
10084174-101
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10084174-101
Amphenol FCi
Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.055 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 150 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 288 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 10084174-101
This table gives cross-reference parts and alternative options found for 10084174-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084174-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084174-101LF | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10084174-101 vs 10084174-101LF |
10084174-101 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10084174-101 vs 10084174-101 |
BD076-23-A-2-C | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10084174-101 vs BD076-23-A-2-C |
BD076-23-A-2-D | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10084174-101 vs BD076-23-A-2-D |