There are no models available for this part yet.
Overview of 10084423-901LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084423-901LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors, Storage and Server System, Right Angle, Surface Mount, 20 Position, 0.80mm (0.031in) pitch. | |
10084423-101LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors, Storage & Server System, 20 Position Right Angle card edge connector, 0.76um Gold plating. | |
10084423-202LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors, Storage and Server System, Right Angle, Surface Mount, 30 Position, 0.80mm (0.031in) pitch. |
Price & Stock for 10084423-901LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10084423-901LF
|
Avnet Americas | Conn Card Edge 20 POS 0.8mm Solder RA SMD - Tape and Reel (Alt: 10084423-901LF) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | ||
DISTI #
10084423-901LF
|
Avnet Abacus | (Alt: 10084423-901LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |