Part Details for 10084582-4554P00LF by Amphenol FCi
Overview of 10084582-4554P00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028916-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10084602-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10124646-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Part Details for 10084582-4554P00LF
10084582-4554P00LF CAD Models
10084582-4554P00LF Part Data Attributes
|
10084582-4554P00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10084582-4554P00LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.395 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10084582-4554P00LF
This table gives cross-reference parts and alternative options found for 10084582-4554P00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084582-4554P00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460791001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 10084582-4554P00LF vs 0460791001 |
10028916-5455P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 10084582-4554P00LF vs 10028916-5455P00 |
10028916-5544P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 10084582-4554P00LF vs 10028916-5544P00 |
78232-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 10084582-4554P00LF vs 78232-1001 |
120943-2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | 10084582-4554P00LF vs 120943-2 |
10028916-5544P00LF | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | Amphenol Communications Solutions | 10084582-4554P00LF vs 10028916-5544P00LF |
AMX-P2X2R-6021-031 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 10084582-4554P00LF vs AMX-P2X2R-6021-031 |
AMX-P2X2R-6021-021 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 10084582-4554P00LF vs AMX-P2X2R-6021-021 |
AMX-P2X2R-6021-051 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 10084582-4554P00LF vs AMX-P2X2R-6021-051 |
10028916-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10084582-4554P00LF vs 10028916-4554P00LF |