Part Details for 10085901-50115EHLF by Amphenol Communications Solutions
Overview of 10085901-50115EHLF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10085901-50115EHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3864
|
Newark | Connector, Fpc, R/A, 50Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:Vhc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 10085901-50115EHLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11844 |
|
$0.2210 | Buy Now |
DISTI #
609-10085901-50115EHLFCT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13000 Partner Stock |
|
$0.2821 / $0.7727 | Buy Now |
DISTI #
CONN6476
|
Rutronik | 50P FPC/FFC BOTTOM CONTA. VHC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3181 / $0.3364 | Buy Now |
DISTI #
3727699
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 11844 |
|
$0.3970 / $0.7706 | Buy Now |
DISTI #
3727699
|
Farnell | CONNECTOR, FPC, R/A, 50POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 11844 |
|
$0.4945 / $0.7880 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13000 Partner Stock |
|
$0.2821 / $0.7727 | Buy Now |
Part Details for 10085901-50115EHLF
10085901-50115EHLF CAD Models
10085901-50115EHLF Part Data Attributes
|
10085901-50115EHLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10085901-50115EHLF
Amphenol Communications Solutions
0.50mm Flex Connector, VHC Series, 50 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Halogen Free, Lead Free Type.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.217 inch | |
Body Length | 1.15 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |