Part Details for 10088418-003 by Amphenol FCi
Overview of 10088418-003 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10088418-003
10088418-003 CAD Models
10088418-003 Part Data Attributes
|
10088418-003
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10088418-003
Amphenol FCi
Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.609 inch | |
Body Length | 3.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 53.376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 16.0128 N |
Alternate Parts for 10088418-003
This table gives cross-reference parts and alternative options found for 10088418-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10088418-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10088418-001LF | HPCE VT Receptacle 56P12S | Amphenol Communications Solutions | 10088418-003 vs 10088418-001LF |
10088418-001LF | Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10088418-003 vs 10088418-001LF |
10088418-004LF | Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10088418-003 vs 10088418-004LF |
10088418-002LF | HPCE VERT REC 56P12S | Amphenol Communications Solutions | 10088418-003 vs 10088418-002LF |
10088418-004 | Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10088418-003 vs 10088418-004 |
10088418-002LF | Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10088418-003 vs 10088418-002LF |