Part Details for 10089872-101LF by Amphenol Communications Solutions
Overview of 10089872-101LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10089872-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1425
|
Newark | Pwr Profile+ Rah-10089872-101Lf/Reel |Amphenol Communications Solutions 10089872-101LF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0100 | Buy Now |
DISTI #
2266-10089872-101LFTR-ND
|
DigiKey | CONN HEADER 4POS EDGE MNT Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2274 In Stock |
|
$9.5400 / $10.3000 | Buy Now |
DISTI #
609-4902-1-ND
|
DigiKey | CONN HEADER 4POS EDGE MNT Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6181 / $21.0600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2Power/2Signal POS Solder RA Thru-Hole 8 Terminal 1 Port T/R/Tray RoHS: Compliant |
2274 Partner Stock |
|
$7.8500 / $9.2400 | Buy Now |
DISTI #
C1S227401911760
|
Chip1Stop | Connector Other RoHS: Compliant | 2274 |
|
$9.2600 / $10.7000 | Buy Now |
|
Master Electronics | Conn Power HDR 2Power/2Signal POS Solder RA Thru-Hole 8 Terminal 1 Port T/R/Tray RoHS: Compliant |
2274 Partner Stock |
|
$7.8500 / $9.2400 | Buy Now |
Part Details for 10089872-101LF
10089872-101LF CAD Models
10089872-101LF Part Data Attributes
|
10089872-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10089872-101LF
Amphenol Communications Solutions
Pwr Profile+® , Power Connectors 1P+2S+1P R/A Header (with Ground Shield)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10089872-101LF
This table gives cross-reference parts and alternative options found for 10089872-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10089872-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M4N | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10089872-101LF vs DF04M4N |
PCT2-101-03-F-D-02 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10089872-101LF vs PCT2-101-03-F-D-02 |