Part Details for 1008CS-562XJ by Coilcraft Inc
Overview of 1008CS-562XJ by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-562XJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductors - SMD 2520 - 5600nH @ 7.9 MHz - Min Q 16 @ 7.9 MHz - SRF 20MHz - DCR 4ohms - Irms 240mA |
1982 In Stock |
|
$1.0300 / $4.5000 | Buy Now |