Filter Your Search
1 - 10 of 24 results
|
1008CS-562XJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9MHZ | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008CS-562XJED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
1008CS-562XJB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | 240 mA | 20 MHz | Ceramic | 16 | 1111 | 125 °C | -40 °C | Wirewound Chip | SMT | TR | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
1008CS-562XJSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1008 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||
|
M1008CS-562XJSC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | e0 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
1008CS-562XJBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1111 | 1008CS | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 7.9MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | ||||
|
1008CS-562XJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
1008CS-562XJEB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1210 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
1008CS-562XJEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
1008CS-562XJBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 20 MHz | CERAMIC | 16 | 1111 | 1008CS | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 7.9MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |