Part Details for 10090056-102 by Amphenol FCi
Overview of 10090056-102 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10090056-102
10090056-102 CAD Models
10090056-102 Part Data Attributes:
|
10090056-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10090056-102
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for 10090056-102
This table gives cross-reference parts and alternative options found for 10090056-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090056-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090056-102LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 10090056-102 vs 10090056-102LF |
84578-202 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 10090056-102 vs 84578-202 |
45970-3213 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 10090056-102 vs 45970-3213 |
0459703311 | Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Molex | 10090056-102 vs 0459703311 |
2Y1C307-12-7F | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | 10090056-102 vs 2Y1C307-12-7F |
YFW-30-07-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10090056-102 vs YFW-30-07-H-10-SB-TR |
10090056-102LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 10090056-102 vs 10090056-102LF |
10090056-102 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 10090056-102 vs 10090056-102 |
YFT-30-05-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10090056-102 vs YFT-30-05-H-10-SB-TR |
2Y1C307-11-RN | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | 10090056-102 vs 2Y1C307-11-RN |