Part Details for 10090503-031002LF by Amphenol Communications Solutions
Overview of 10090503-031002LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10090503-031002LF
10090503-031002LF CAD Models
10090503-031002LF Part Data Attributes:
|
10090503-031002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10090503-031002LF
Amphenol Communications Solutions
Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MEZZOSTAK | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10090503-031002LF
This table gives cross-reference parts and alternative options found for 10090503-031002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090503-031002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106813-032102LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10090503-031002LF vs 10106813-032102LF |
10090504-031012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031002LF vs 10090504-031012LF |
10090504-033012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031002LF vs 10090504-033012LF |
10090503-032012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031002LF vs 10090503-032012LF |
10106813-031012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10090503-031002LF vs 10106813-031012LF |
10106813-033102LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10090503-031002LF vs 10106813-033102LF |
10106813-032112LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10090503-031002LF vs 10106813-032112LF |
10090503-033112LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Hermaphroditic, LEAD FREE | Amphenol Communications Solutions | 10090503-031002LF vs 10090503-033112LF |
10106813-031012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031002LF vs 10106813-031012LF |
10090503-033012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031002LF vs 10090503-033012LF |