Part Details for 10090503-031112LF by Amphenol FCi
Overview of 10090503-031112LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10090503-031112LF
10090503-031112LF CAD Models
10090503-031112LF Part Data Attributes
|
10090503-031112LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10090503-031112LF
Amphenol FCi
Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Hermaphroditic, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MEZZOSTAK | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (4) | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10090503-031112LF
This table gives cross-reference parts and alternative options found for 10090503-031112LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090503-031112LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090503-032112LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Hermaphroditic, LEAD FREE | Amphenol Communications Solutions | 10090503-031112LF vs 10090503-032112LF |
10090503-032102LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10090503-032102LF |
10090504-031002LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10090503-031112LF vs 10090504-031002LF |
10106813-031012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10106813-031012LF |
10106813-033012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10090503-031112LF vs 10106813-033012LF |
10090504-032012LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10090504-032012LF |
10090504-033112LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10090504-033112LF |
10106813-032102LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10106813-032102LF |
10106813-032002LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10106813-032002LF |
10090504-032102LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10090503-031112LF vs 10090504-032102LF |