Part Details for 10091836-J0J-40DLF by Amphenol Communications Solutions
Overview of 10091836-J0J-40DLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 10091836-J0J-40DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5180
|
Newark | Board Connector, 64 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator |Amphenol Communications Solutions 10091836-J0J-40DLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $15.8500 | Buy Now |
DISTI #
2266-10091836-J0J-40DLF-ND
|
DigiKey | CONN HEADER HIGH SPEED PCB Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$10.3400 / $11.2100 | Buy Now |
DISTI #
10091836-J0J-40DLF-ND
|
DigiKey | CONN HEADER HIGH SPEED PCB Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1811 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
99 Partner Stock |
|
$8.6700 / $10.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
99 Partner Stock |
|
$8.6700 / $10.2100 | Buy Now |
Part Details for 10091836-J0J-40DLF
10091836-J0J-40DLF CAD Models
10091836-J0J-40DLF Part Data Attributes
|
10091836-J0J-40DLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10091836-J0J-40DLF
Amphenol Communications Solutions
XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 0.976 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.539 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |