Part Details for 1009265CH (ALTERNATE: 1009265CH) by Eaton Cutler-Hammer
Overview of 1009265CH (ALTERNATE: 1009265CH) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1009265CH (ALTERNATE: 1009265CH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72663801
|
RS | 200A, 2 Position vertical meter, pedestal extension | Eaton - Cutler Hammer 1009265CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,248.0000 | RFQ |