Part Details for 10092852-11002TLF by Amphenol FCi
Overview of 10092852-11002TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10092852-11002TLF
10092852-11002TLF CAD Models
10092852-11002TLF Part Data Attributes
|
10092852-11002TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10092852-11002TLF
Amphenol FCi
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10092852-11002TLF
This table gives cross-reference parts and alternative options found for 10092852-11002TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10092852-11002TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10039755-10112 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10092852-11002TLF vs 10039755-10112 |
10039755-10302TLF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10092852-11002TLF vs 10039755-10302TLF |
10092852-11302T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10092852-11002TLF vs 10092852-11302T |
10082378-10402T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-11002TLF vs 10082378-10402T |
10060018-10012LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 10092852-11002TLF vs 10060018-10012LF |
10039755-10002LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10092852-11002TLF vs 10039755-10002LF |
10039755-10212LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10092852-11002TLF vs 10039755-10212LF |
10060018-10102LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10092852-11002TLF vs 10060018-10102LF |
10060018-10512 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10092852-11002TLF vs 10060018-10512 |
10039755-10012LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10092852-11002TLF vs 10039755-10012LF |