Part Details for 10092852-11302T by Amphenol Corporation
Overview of 10092852-11302T by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10092852-11002TLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch. |
Price & Stock for 10092852-11302T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10092852-11302T
|
Avnet Americas | Card Edge Connector Receptacle 98 Position Press-Fit - Trays (Alt: 10092852-11302T) Min Qty: 3024 Package Multiple: 336 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-1009285211302T
|
Mouser Electronics | PCI Express / PCI Connectors PCIE GEN2 PF 98P | 0 |
|
Order Now |