Part Details for 10092983 by Kostal GmbH & Co KG
Overview of 10092983 by Kostal GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10092983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10092983
|
Mouser Electronics | Automotive Connectors 2W MLK 1,2 SWS HPC RCPT HSG CODE A RoHS: Compliant | 1794 |
|
$1.8900 | Buy Now |
DISTI #
10092983-B
|
TTI | Automotive Connectors 2WF MLK 1,2 HPC HSG SWS CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 768 In Stock |
|
Buy Now | |
DISTI #
10092983
|
TTI | Automotive Connectors 2W MLK 1,2 SWS HPC RCPT HSG CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
Buy Now |