Part Details for 10094236 by Kostal GmbH & Co KG
Overview of 10094236 by Kostal GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10094236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10094236
|
TTI | Automotive Connectors 2WF MLK1.2 HSG SWS CODE B RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 4000 In Stock |
|
Buy Now | |
DISTI #
10094236-B
|
TTI | Automotive Connectors NOT AVAILABLE THROUGH MOUSER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2966 In Stock |
|
Buy Now |