Part Details for 100950210 by Luna Optoelectronics
Overview of 100950210 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for 100950210
100950210 CAD Models
100950210 Part Data Attributes:
|
100950210
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
100950210
Luna Optoelectronics
Light-Dependent Resistor, 170V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 100000 Ω | |
Light Resistance | 1.5 kΩ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 170 V | |
Peak Wavelength | .55 nm | |
Power Dissipation-Max | 500 W | |
Semiconductor Material | CDS | |
Surface Mount | NO |