Part Details for 100951089 by Microsemi Corporation
Overview of 100951089 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 100951089
100951089 CAD Models
100951089 Part Data Attributes:
|
100951089
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
100951089
Microsemi Corporation
Photovoltaic Cell
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Active Area | 0.045 sq in | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |
Peak Wavelength | 600 nm | |
Semiconductor Material | SELENIUM | |
Surface Mount | NO |