Part Details for 100951097 by Luna Optoelectronics
Overview of 100951097 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100951097
100951097 CAD Models
100951097 Part Data Attributes:
|
100951097
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
100951097
Luna Optoelectronics
Photovoltaic Cell
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON SENSORS INC | |
Reach Compliance Code | unknown | |
Active Area | 1589 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |
Peak Wavelength | 570 nm | |
Semiconductor Material | SELENIUM | |
Surface Mount | NO |