Part Details for 100951099 by Microsemi Corporation
Overview of 100951099 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100951099
100951099 CAD Models
100951099 Part Data Attributes:
|
100951099
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
100951099
Microsemi Corporation
Photovoltaic Cell
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Active Area | 0.78 sq in | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |
Peak Wavelength | 600 nm | |
Semiconductor Material | SELENIUM | |
Surface Mount | NO |