Part Details for 10095341-001LF by Amphenol FCi
Overview of 10095341-001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10095341-001LF
10095341-001LF CAD Models
10095341-001LF Part Data Attributes
|
10095341-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10095341-001LF
Amphenol FCi
Rectangular Power Connector, 22 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PITCH FOR POWER CONTACT IS: 6 | |
Body Breadth | 0.779 inch | |
Body Depth | 0.775 inch | |
Body Length | 2.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S16P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.5 mΩ | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10095341-001LF
This table gives cross-reference parts and alternative options found for 10095341-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10095341-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10115593-002LF | Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10095341-001LF vs 10115593-002LF |
10095341-001 | Rectangular Power Connector, 22 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 10095341-001LF vs 10095341-001 |
46114-3200 | Rectangular Power Connector, 22 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 10095341-001LF vs 46114-3200 |