Part Details for 10096501-T01-14LF by Amphenol FCi
Overview of 10096501-T01-14LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10096501-T01-14LF
10096501-T01-14LF CAD Models
10096501-T01-14LF Part Data Attributes
|
10096501-T01-14LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10096501-T01-14LF
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.106 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (236) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Reference Standard | UL | |
Terminal Length | 0.089 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10096501-T01-14LF
This table gives cross-reference parts and alternative options found for 10096501-T01-14LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10096501-T01-14LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94271-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10096501-T01-14LF vs 94271-628 |
78946-728HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 10096501-T01-14LF vs 78946-728HLF |
56112-G14-140500R | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10096501-T01-14LF vs 56112-G14-140500R |
94271-328 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10096501-T01-14LF vs 94271-328 |
1-87229-4 | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 10096501-T01-14LF vs 1-87229-4 |
87320-728 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10096501-T01-14LF vs 87320-728 |
78946-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10096501-T01-14LF vs 78946-628 |
STMM-114-01-L-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 10096501-T01-14LF vs STMM-114-01-L-D |
94271-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10096501-T01-14LF vs 94271-528 |
90309-928LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 10096501-T01-14LF vs 90309-928LF |