Part Details for 10098550-5555P00LF by Amphenol FCi
Overview of 10098550-5555P00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10052620-5555P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10028916-5555P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10124620-5555P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit |
Part Details for 10098550-5555P00LF
10098550-5555P00LF CAD Models
10098550-5555P00LF Part Data Attributes
|
10098550-5555P00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10098550-5555P00LF
Amphenol FCi
Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10098550-5555P00LF
This table gives cross-reference parts and alternative options found for 10098550-5555P00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10098550-5555P00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
318-5111-024 | Rectangular Power Connector, 24 Contact(s), Female, Surface Mount Terminal, Receptacle | Amphenol Corporation | 10098550-5555P00LF vs 318-5111-024 |
A-42385-24D4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs A-42385-24D4 |
A-42385-24A3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs A-42385-24A3 |
A-42385-24C3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs A-42385-24C3 |
A-42385-24D1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs A-42385-24D1 |
44475-3000 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs 44475-3000 |
75548-6124 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 10098550-5555P00LF vs 75548-6124 |
A-42385-24D3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs A-42385-24D3 |
A-42385-24A4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10098550-5555P00LF vs A-42385-24A4 |