Part Details for 10099113-101LF by Amphenol FCi
Overview of 10099113-101LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 10099113-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17787918
|
Arrow Electronics | QSFP+ Cables/Connectors, Input Output Connectors, Right Angle SMT Connector, 38 positions Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1432 | Americas - 3 |
|
$2.3630 | Buy Now |
DISTI #
BRG10099113-101LF.P
|
Heilind Electronics | CUT TAPE - 10099113-101LF-QSFP CONNECTOR | Americas - 75 in Stock |
|
Buy Now | |
DISTI #
BRG10099113-101LF.P
|
Interstate Connecting Components | CUT TAPE - 10099113-101LF-QSFP CONNECTOR | 25 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3463 |
|
RFQ | |
|
Perfect Parts Corporation | 13375 |
|
RFQ | ||
|
Wuhan P&S | QSFP+ Right Angle SMT Connector, 38 positions Min Qty: 1 | 1530 |
|
$4.5000 / $4.8600 | Buy Now |
Part Details for 10099113-101LF
10099113-101LF CAD Models
10099113-101LF Part Data Attributes
|
10099113-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10099113-101LF
Amphenol FCi
Card Edge Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |