Part Details for 100992481 by NXP Semiconductors
Overview of 100992481 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 100992481
100992481 CAD Models
100992481 Part Data Attributes
|
100992481
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
100992481
NXP Semiconductors
LCD Display, SEVEN-SEGMENT NUMERIC LCD DISPLAY,4-CHARACTER,2-EDGE, UNDEF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
Display Height | 12.7 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LCD SHUTTER | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Viewing Area Height | 18 mm | |
Viewing Area Length | 47 mm |