Part Details for 100993138 by NXP Semiconductors
Overview of 100993138 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 100993138
100993138 CAD Models
100993138 Part Data Attributes
|
100993138
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
100993138
NXP Semiconductors
LCD Display, SEVEN-SEGMENT NUMERIC LCD DISPLAY,3.5-CHARACTER,2-EDGE, UNDEF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
Display Height | 12.7 mm | |
Optoelectronic Device Type | LCD SHUTTER | |
Polarization Mode | TRANSFLECTIVE | |
Viewing Area Height | 30 mm | |
Viewing Area Length | 51 mm |