Part Details for 100994358 by NXP Semiconductors
Overview of 100994358 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 100994358
100994358 CAD Models
100994358 Part Data Attributes
|
100994358
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
100994358
NXP Semiconductors
LCD Display, 5 X 7 DOT MATRIX LCD DISPLAY,1-CHARACTER,DIP, NO
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
Display Format | 5 X 7 | |
Display Height | 57 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Min | 3.5 V | |
Viewing Area Height | 67 mm | |
Viewing Area Length | 48 mm |