Part Details for 100A2R2BW150XT1K by Kyocera AVX Components
Overview of 100A2R2BW150XT1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A2R2BW150XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-100A2R2BW150XT1KCT-ND
|
DigiKey | CAP CER 2.2PF 150V P90 0505 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
912 In Stock |
|
$3.1518 / $6.1800 | Buy Now |
DISTI #
581-100A2R2BW150XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 2.2pF Tol .1pF Las Mkg RoHS: Compliant | 0 |
|
$1.6300 / $1.8600 | Order Now |
DISTI #
100A2R2BW150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$1.1400 / $1.6000 | Buy Now |
Part Details for 100A2R2BW150XT1K
100A2R2BW150XT1K CAD Models
100A2R2BW150XT1K Part Data Attributes
|
100A2R2BW150XT1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A2R2BW150XT1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.5455% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A2R2BW150XT1K
This table gives cross-reference parts and alternative options found for 100A2R2BW150XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A2R2BW150XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A2R2BCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BCA150XT |
100A2R2BP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BP150XC100 |
100A2R2BWN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BWN150XC100 |
100A2R2BP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BP150XT |
100A2R2BT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BT150XC100 |
100A2R2BT150XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BT150XTV1K |
100A2R2BTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BTN150XT |
100A2R2BT150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BT150XT1K |
100A2R2BT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BT150XT |
100A2R2BTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.5455% +Tol, 4.5455% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000022uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R2BW150XT1K vs 100A2R2BTN150XC100 |