Part Details for 100A510FT150XT by Kyocera AVX Components
Overview of 100A510FT150XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A510FT150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100A510FT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 51pF 1% RoHS: Compliant | 0 |
|
$2.3700 / $2.4700 | Order Now |
DISTI #
100A510FT150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$1.5400 / $2.2500 | Buy Now |
Part Details for 100A510FT150XT
100A510FT150XT CAD Models
100A510FT150XT Part Data Attributes
|
100A510FT150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A510FT150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A510FT150XT
This table gives cross-reference parts and alternative options found for 100A510FT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A510FT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A510FTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FTN150XT |
100A510FTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FTN150XC100 |
100A510FW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FW150XTV |
100A510FP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FP150XC100 |
100A510FCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FCA150XT |
100A510FW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FW150XT |
100A510FW150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FW150XT1K |
100A510FT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FT150XC100 |
100A510FP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510FT150XT vs 100A510FP150XTV |