Part Details for 100B2R0BTN1500XT1K by Kyocera AVX Components
Overview of 100B2R0BTN1500XT1K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B2R0BTN1500XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B2R0BTN15001K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500V 2pF Tol .1pF Las Mkg RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
Part Details for 100B2R0BTN1500XT1K
100B2R0BTN1500XT1K CAD Models
100B2R0BTN1500XT1K Part Data Attributes:
|
100B2R0BTN1500XT1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B2R0BTN1500XT1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B2R0BTN1500XT1K
This table gives cross-reference parts and alternative options found for 100B2R0BTN1500XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B2R0BTN1500XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B2R0BW1500XT | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B2R0BTN1500XT1K vs 100B2R0BW1500XT |
100B2R0BP1500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B2R0BTN1500XT1K vs 100B2R0BP1500XC100 |
100B2R0BW1500XTV | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B2R0BTN1500XT1K vs 100B2R0BW1500XTV |