Part Details for 100CIL148 by Cooper Industries
Overview of 100CIL148 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100CIL148
100CIL148 CAD Models
100CIL148 Part Data Attributes
|
100CIL148
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
100CIL148
Cooper Industries
Electric Fuse, 100A, 600VAC, 600VDC, 2000000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 2000,000A | |
Body Height | 70 mm | |
Body Length or Diameter | 37 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2000000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |