Datasheets
100REV1M3X3.5 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Part Details for 100REV1M3X3.5 by Rubycon Corporation

Overview of 100REV1M3X3.5 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 100REV1M3X3.5

100REV1M3X3.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100REV1M3X3.5 Part Data Attributes

100REV1M3X3.5 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
100REV1M3X3.5 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Manufacturer Series REV
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Package Shape CYLINDRICAL PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 100REV1M3X3.5

This table gives cross-reference parts and alternative options found for 100REV1M3X3.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100REV1M3X3.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100NSKV1MFA6.3X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100REV1M3X3.5 vs 100NSKV1MFA6.3X6.1
100SZV1MFA5X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100REV1M3X3.5 vs 100SZV1MFA5X6.1
100SEV1MKC6.3X5.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT Rubycon Corporation 100REV1M3X3.5 vs 100SEV1MKC6.3X5.5
100NEV1MFA8X6.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 100REV1M3X3.5 vs 100NEV1MFA8X6.5
100RGV1MKC6.3X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT Rubycon Corporation 100REV1M3X3.5 vs 100RGV1MKC6.3X6.1
100REV1MCE18X21.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 100REV1M3X3.5 vs 100REV1MCE18X21.5
100ZAV1MKC8X12 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT Rubycon Corporation 100REV1M3X3.5 vs 100ZAV1MKC8X12
B41857-A9105-M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, CAN TDK Epcos 100REV1M3X3.5 vs B41857-A9105-M
100SGV1MCC10X10.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100REV1M3X3.5 vs 100SGV1MCC10X10.5
100SZV1MKC6.3X5.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT Rubycon Corporation 100REV1M3X3.5 vs 100SZV1MKC6.3X5.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100REV1M3X3.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100REV1M3X3.5 by Rubycon Corporation

  • Please alert me when 100REV1M3X3.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100REV1M3X3.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100REV1M3X3.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100REV1M3X3.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100REV1M3X3.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100REV1M3X3.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: