There are no models available for this part yet.
Overview of 100USC3300MEFCSN30X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100USC3300MEFCSN30X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2875-ND
|
DigiKey | CAP ALUM 3300UF 20% 100V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
79 In Stock |
|
$2.5964 / $6.2200 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 100VDC - 30mm dia x 35mm - -40 to 85°C RoHS: Compliant | 0 |
|
$3.1500 / $16.5700 | Buy Now |
CAD Models for 100USC3300MEFCSN30X35 by Rubycon Corporation
Part Data Attributes for 100USC3300MEFCSN30X35 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.72337 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
4060 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 100USC3300MEFCSN30X35
This table gives cross-reference parts and alternative options found for 100USC3300MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USC3300MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ332M100K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 100USC3300MEFCSN30X35 vs 380LQ332M100K032D |
EETUQ2A332KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 100USC3300MEFCSN30X35 vs EETUQ2A332KJ |
380LQ332M100K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 100USC3300MEFCSN30X35 vs 380LQ332M100K032 |
100USC3300MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100USC3300MEFCSN30X35 vs 100USC3300MOOESN30X35 |
100USG3300MEFCSN30X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 100USC3300MEFCSN30X35 vs 100USG3300MEFCSN30X35 |
100USC3300MSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100USC3300MEFCSN30X35 vs 100USC3300MSN30X35 |
NRLR332M100V30X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 100USC3300MEFCSN30X35 vs NRLR332M100V30X35SF |